| Quantity | Price |
|---|---|
| 1+ | $45.99 |
| 25+ | $44.15 |
| 50+ | $40.94 |
| 100+ | $40.02 |
| 200+ | $38.18 |
| 500+ | $36.80 |
Product Information
Product Overview
The 2249-K-60 is a 60-inch RG174/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Technical Specifications
BNC Plug to BNC Plug
1.5m
BNC Straight Plug
50ohm
-
5ft
RG174
BNC Straight Plug
Black
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-K-60
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate