Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2247-K-24
Newark Part No.39F3625
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.310 |
| 10+ | $38.630 |
| 50+ | $36.120 |
| 100+ | $34.860 |
| 250+ | $33.600 |
| 500+ | $32.340 |
| 1000+ | $31.500 |
Price for:Each
Minimum: 2
Multiple: 2
$80.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2247-K-24
Newark Part No.39F3625
Technical Datasheet
Test Connector Type AMiniature Stacking Dual Banana Plug
Test Connector Type BMiniature Stacking Dual Banana Plug
Voltage Rating1kV
Current Rating-
Insulator ColourBlack
Lead Length - Metric610mm
Lead Length - Imperial24"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2247-K-24 is a Test Lead with miniature double banana plug to miniature double banana plug connection. It has gold-plated brass plug body and nickel-plated beryllium copper spring.
- RG174/U Cable
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Miniature Stacking Dual Banana Plug
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Dual Banana Plug
Current Rating
-
Lead Length - Metric
610mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate