Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1825-5 10PK
Newark Part No.70B4553
Product Range1825 Series
Your Part Number
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.820 |
| 5+ | $26.660 |
| 10+ | $25.730 |
| 25+ | $24.800 |
| 50+ | $23.870 |
| 100+ | $23.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1825-5 10PK
Newark Part No.70B4553
Product Range1825 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range1825 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1825-5 is a do-it-yourself solderless stack-up Banana Plug with safety collar in green, screw contact termination, nickel-plated zinc die-cast body, nickel-plated beryllium copper spring, Polypropylene Insulation, zinc-plated steel set screw (8-32 single slot).
- Designed to fit on the end of any 22 AWG to 18 AWG wire
- Cross hole wire entry fits wires up to .12” (3mm) diameter
- Available with tarnish resistant nickel or gold plating for very low contact resistance
- Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver for easy wire attachment
- Fits standard panel and binding post banana jacks .161” to .166” (4,0mm to 4,2mm) diameter
- Integral safety collar insulates wire conductor and offers wire strain relief
- Beryllium copper springs for long insertion life
- Vertical stack-up feature offers test versatility
Applications
Aerospace, Computer Hardware, Electronics Design, Electronics Service, Instrumentation, Manufacturing, Sound & Video, Telecommunications, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
1825 Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Green
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1825-5 10PK
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate