Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1368-A-18
Newark Part No.10M4167
Product RangeModel 1368 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No1368-A-18
Newark Part No.10M4167
Product RangeModel 1368 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial18"
Lead Length - Metric457mm
Current Rating-
Insulator Colour-
Voltage Rating300Vrms
Product RangeModel 1368 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 1368 series Test Lead with double banana plug to single banana plug breakouts connection. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation moulded to the plug bodies and cable, it accepts 18AWG PVC insulated wire. The breakout leads accepts 20AWG PVC insulated wire.
- Ideal for connecting power supply or test equipment to bread boards
- Double banana plugs mates to POMONA models 2269, 5233 and 4243
- Single banana plugs mates to Pomona model numbers 1581, 2854, 4900 and 3760
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
18"
Current Rating
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
457mm
Insulator Colour
-
Product Range
Model 1368 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate