Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1166-36-2
Newark Part No.10M4157
Product RangeModel 1166 Series
Your Part Number
Technical Datasheet
703 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 10+ | $9.020 |
| 50+ | $8.430 |
| 100+ | $8.140 |
| 250+ | $7.850 |
| 500+ | $7.560 |
| 1000+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1166-36-2
Newark Part No.10M4157
Product RangeModel 1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Voltage Rating-
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Product RangeModel 1166 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1166-36-2 is a 36-inch Test Lead with nickel plated steel construction and alligator clip to stacking banana plug, patch cord offers quick attachment to terminals up to 0.3-inch outer diameter. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The banana plug spring is beryllium copper for long insertion life. The wire conductor has a high number of strands for excellent wire flexibility. The banana plug is molded directly to the wire for added pull strength.
- Banana plug has vertical and horizontal stacking capability
- Polypropylene molded to plug body and wire
- Red color
- 18AWG Wire
- 0.144" PVC insulated
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
36"
Lead Length - Metric
914mm
Current Rating
5A
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Voltage Rating
-
Insulator Colour
Red
Product Range
Model 1166 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate