Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.540 |
Price for:Each
Minimum: 1
Multiple: 1
$36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part NoMTB-BURG
Newark Part No.25C4143
Product RangePlatt MTB
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height6"
External Width12"
External Depth6.5"
Product RangePlatt MTB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MTB-BURG is a burgundy Mechanics Tool Bag which is similar to the GI tool bag used for decades by the US Military. The water-repellent nylon fabric makes it much more durable and with 8 sewn-in pockets on the inside and 2 divided snap pouches on the outside, this compact utility bag will keeps smaller tools and parts organized.
Applications
Maintenance & Repair
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
12"
Product Range
Platt MTB
External Height
6"
External Depth
6.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MTB-BURG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

