Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part No242416AH
Newark Part No.63K7080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,067.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,067.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No242416AH
Newark Part No.63K7080
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial25.3"
External Height - Metric641mm
External Width - Imperial24.8"
External Width - Metric628.7mm
External Depth - Imperial19"
External Depth - Metric482.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
242416AH is a heavy-duty polyethylene ATA cases with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, built-in TSA accepted combination lock, full length piano hinge and 2 spring loaded handles. This case comes with our standard pick-n-pluck cubed foam.
- Includes wheels and telescoping handle for convenient transportation
- Exterior dimension (L x W x D) is 25 1/4" x 24 3/4" x 19"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
25.3"
External Width - Imperial
24.8"
External Depth - Imperial
19"
Product Range
-
Case Color
Black
External Height - Metric
641mm
External Width - Metric
628.7mm
External Depth - Metric
482.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate