Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044089
Newark Part No.74T0182
Product RangeUT
Also Known As3044089, GTIN UPC EAN: 4017918960353
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $2.010 |
| 50+ | $1.910 |
| 100+ | $1.780 |
| 250+ | $1.650 |
| 500+ | $1.580 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044089
Newark Part No.74T0182
Product RangeUT
Also Known As3044089, GTIN UPC EAN: 4017918960353
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCLead (25-Jun-2025)
Product Overview
The UT 2,5 BU is a DIN rail feed-through modular Terminal Block with PA (polyamide) insulator, blue colour. 0.14 to 4mm² cross-section and 26 to 12AWG wire size, screw connection method, A3 internal cylindrical cage, M3 screw thread and NS 35/7, 5, NS 35/15 mounting type. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The multi-conductor connection offers maximum flexibility and wiring density. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section.
- UL94V-0 Flammability rating
- Half-sine shock form
- 0.5 to 0.6Nm Tightening torque
- Optimum screwdriver guidance through closed screw shafts
- Compact design enables user-friendly wiring in a small amount of space
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate