Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No03659950
Newark Part No.24M9772
Technical Datasheet
Supply Voltage240V
Lamp Base TypeE14 / SES
Bulb Size22mm
MSCP-
Average Bulb Life1000h
Product Range-
SVHCTo Be Advised
Product Overview
The 03659950 is a 15W 230 to 240V Tubular Vacuum Lamp with clear glass. The lamp with heat-resistant solder, getter and lamp-base cement, coiled-coil filament. Reliable operation when used in special lamp holders at high oven temperatures.
- 90lm Luminous flux
Applications
Lighting, Commercial, Consumer Electronics
Technical Specifications
Supply Voltage
240V
Bulb Size
22mm
Average Bulb Life
1000h
SVHC
To Be Advised
Lamp Base Type
E14 / SES
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
