Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ2-PD-US-2.062-V93
Newark Part No.85C0100
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $619.610 |
Price for:Each
Minimum: 1
Multiple: 1
$619.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ2-PD-US-2.062-V93
Newark Part No.85C0100
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max2mm
Sensing Distance Nom-
Supply Voltage Min20VDC
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageRight Angle Cylindrical
Sensor Terminals3-Pin Connector
Sensor Body MaterialZinc
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NJ2-PD-US-2.062-V93 is a cylinder position switch Inductive Sensor with zinc housing and aluminum probe. This inductive switch features as weld immune, sensing range 2mm and NO contact switching element function.
- Flush installation
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
300VDC
Sensor Case / Package
Right Angle Cylindrical
Sensor Body Material
Zinc
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Max
70°C
Sensing Distance Max
2mm
Supply Voltage Min
20VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
3-Pin Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate