Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.370 |
| 5+ | $231.210 |
| 10+ | $225.080 |
Price for:Each
Minimum: 1
Multiple: 1
$239.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB10-30GM50-WS
Newark Part No.20K1862
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NBB10-30GM50-WS is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 10mm Operating distance
- AC make function switching element function
- 0 to 20Hz Switching frequency
- IP67 Protection IEC
- 2m Cable PVC connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Supply Voltage Min
20VAC
Product Range
-
Supply Voltage Max
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
