Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMHP-FR33Q
Newark Part No.92F3059
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate