Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoGLK18-8-450/25/115/161
Newark Part No.73P4640
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.930 |
| 10+ | $137.300 |
| 25+ | $133.420 |
Price for:Each
Minimum: 1
Multiple: 1
$148.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoGLK18-8-450/25/115/161
Newark Part No.73P4640
Technical Datasheet
Product Range-
Supply Voltage Min20V
Supply Voltage Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Supply Voltage Max
250V
Supply Voltage Min
20V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate