Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part No40FY28-020
Newark Part No.92F3052
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.92 |
Price for:Each
Minimum: 1
Multiple: 1
$271.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No40FY28-020
Newark Part No.92F3052
Technical Datasheet
Sensor TerminalsCable
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 40FY28-020 is a hall effect Magnetic Field Sensor with NPN normally open contact, tamper-resistant magnetic actuator and 2m cable PVC connection. The magnetic field sensor has polycarbonate housing and sensing face.
- Non-flush installation
- Switching state LED indicator
- Short-circuit protection
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Terminals
Cable
Operating Temperature Max
158°F
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Min
-22°F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate