2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Hall Effect Proximity Sensors
                                                                                                  Print Page

                                                                                                  40FY26-33

                                                                                                  Proximity Sensor, Hall Effect, 40 FY Series, 19 mm, PNP-NO, 10 to 30 Vdc

                                                                                                  PEPPERL+FUCHS
                                                                                                  PEPPERL+FUCHS 40FY26-33
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPEPPERL+FUCHS
                                                                                                  Manufacturer Part No40FY26-33
                                                                                                  Newark Part No.92F3049
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$275.50
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $275.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PEPPERL+FUCHS
                                                                                                  ManufacturerPEPPERL+FUCHS
                                                                                                  Manufacturer Part No40FY26-33
                                                                                                  Newark Part No.92F3049
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TerminalsConnector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The 40FY26-33 is a Magnetic-field Sensor with polycarbonate housing and sensing face. It consist of PNP NO contact switching element. Sensor features tamper resistant magnetic actuator.

                                                                                                  • Hall effect sensor
                                                                                                  • Door interrupt sensor
                                                                                                  • LED indication
                                                                                                  • IP67 Protection rating
                                                                                                  • -30 to 85°C Operating temperature range

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensor Terminals

                                                                                                  Connector

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)
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
                                                                                                  SVHC:No SVHC (07-Jul-2017)