Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.800 |
| 5+ | $353.290 |
| 10+ | $337.840 |
| 25+ | $320.470 |
| 50+ | $274.140 |
Price for:Each
Minimum: 1
Multiple: 1
$366.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWEP-302FB-RYG
Newark Part No.07H2342
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product Range-
IP / NEMA Rating-
Power Rating-
External Height-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Product Overview
The WEP-302FB-RYG is a 3-tier ultra slim half-moon shaped Signal Tower offers seamless integration with most equipment. It has a built-in audible alarm (FB type) with an output of 90dB (at 1m). Lens made of superior impact and heat-resistant polycarbonate resin for superior durability and enhanced illumination.
- Clear vertical-cut lens for enhanced illumination over a wide perspective
- Ivory white body
- Both NPN and PNP compatible for direct connection to a PLC (24VDC only)
- Flashing lighting pattern with alarm
- Dust and water resistance rating of IP54
- CE mark and conforms to the requirements for the EC directive
- UL recognized component
Applications
Signalling
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
-
External Height
-
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Continuous, Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
