Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoME-502A-RYGBC
Newark Part No.16M3616
Product RangeME Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.75 |
| 5+ | $297.38 |
| 10+ | $284.38 |
| 25+ | $269.75 |
| 50+ | $230.75 |
Price for:Each
Minimum: 1
Multiple: 1
$308.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoME-502A-RYGBC
Newark Part No.16M3616
Product RangeME Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, Transparent, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal Type-
Tones-
Lens Diameter25mm
IP / NEMA RatingIP54
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product RangeME Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
24V
Visual Signal Type
-
Lens Diameter
25mm
Connection Type
Wire Leaded
Operating Temperature Min
-
Product Range
ME Series
Module Lens Colour
Blue, Green, Red, Transparent, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate