Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLKEH-302FE-RYG
Newark Part No.10R5291
Technical Datasheet
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLKEH-302FE-RYG
Newark Part No.10R5291
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeFlashing
TonesSlow Beep, Rapid Siren
IP / NEMA RatingIP53
Sound Pressure Level (SPL)105dB
Lens Diameter100mm
External Height385.4mm
Connection TypeWire Leaded
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Alternatives for LKEH-302FE-RYG
1 Product Found
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Slow Beep, Rapid Siren
Sound Pressure Level (SPL)
105dB
External Height
385.4mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP53
Lens Diameter
100mm
Connection Type
Wire Leaded
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate