Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLCE-302-RYG
Newark Part No.46M2966
Product RangeLCE Series
Your Part Number
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLCE-302-RYG
Newark Part No.46M2966
Product RangeLCE Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter40mm
IP / NEMA RatingIP54
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeLCE Series
SVHCTo Be Advised
Product Overview
The LCE-302-RYG is a Stackable Lamp with wire leaded connection and 40mm lens. This LCE series lamp features pole mount with 300mm steel pole, pre-assembled and pre-wired body style, beige body color. 3 modules can be stacked tiers, red/green/yellow module colors and dry contact closure such as switches or relay contacts control options.
- Beige body color
- 19.6m/s² Vibration
- More than 1MΩ between terminals and chassis at 500VDC
- 760/1290mcd Luminous intensity
Applications
LED Lighting, Security
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
40mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
LCE Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
