Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA2S-24-CD
Newark Part No.26T4291
Product RangeCLA Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA2S-24-CD
Newark Part No.26T4291
Product RangeCLA Series
Technical Datasheet
Light ColorDaylight
Lumen Output240lm
Power Rating5W
Supply Voltage24VDC
Light Bar Length224mm
IP Rating-
Product RangeCLA Series
SVHCTo Be Advised
Product Overview
The CLA2S-24-CD is a Diffusion LED Light Bar for food-processing industry with its protection rating of IP66/67/69K, which can endure high-pressurized hot water washing. The radiating temperature is reduced to 40° or less (34% reduction in comparison to a 20W fluorescent light), increasing environmental efficiency.
- High intensity illumination
- 6800K Colour temperature
- UL listed
- Constructed with strong polycarbonate resin, which is resistant to shock
- Obtained certification for ECOLAB
- Conforms to CE requirements
- -40 to 60°C Operating temperature range
Applications
LED Lighting, Industrial
Technical Specifications
Light Color
Daylight
Power Rating
5W
Light Bar Length
224mm
Product Range
CLA Series
Lumen Output
240lm
Supply Voltage
24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate