| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L620PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10R0539 |
| Product Range | Turnlok L620 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.790 |
| 5+ | $22.330 |
| 10+ | $21.880 |
| 25+ | $21.420 |
| 50+ | $20.970 |
| 100+ | $20.510 |
Product Information
| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L620PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10R0539 |
| Product Range | Turnlok L620 Series |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Black, White |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | Turnlok L620 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The L620P is a 3-wire 20A NEMA L620 Turnlok Plug with black back and white front body. Quick-thread assembly screws and cord-grip screws come backed-out, ready-to-wire. Visible stamped NEMA configuration and device rating. Industrial-strength, brass alloy plug blades and connector contacts resist heat rise, provide excellent conductivity, raised ribs provide non-slip gripping profile for turning to lock and unlock. Integral flexible rubber cord grommet conforms to and seals around SO cord to provide protection from oils, water or chips entering wiring chamber. Rounded back contour reduces snags and hang-ups on the job site, scallop shell design provides non-slip gripping surface for insertion and withdrawal.
- Double dovetail design provides superior protection against cord pull-out forces
- Impact- and corrosion-resistant durable nylon 6 shell material
- New-design external cord grips provide visible assurance of safe and proper cord retention
- UL94V2 Flammability rating
- -40 to +75°C Temperature range
Applications
Industrial, Medical, Hobby & Education, Commercial
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black, White |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (15-Jun-2015) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Turnlok L620 Series |
Technical Docs (1)
Alternatives for L620P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |