Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTA1S8-C
Newark Part No.78F620
Also Known AsGTIN UPC EAN: 07498358020
Your Part Number
Technical Datasheet
18 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.120 |
| 10+ | $48.280 |
| 50+ | $46.870 |
| 100+ | $44.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$49.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Low profile and versatile screw-installed 4-way tie anchor mount ideal for applications where space is limited.
- Option to mount in-line or perpendicular to the wire bundle
- Install with a #8 (M4) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use
- UL recognized E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
5.1mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability