Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT050X000VPC-BK
Newark Part No.67K8731
Also Known AsGTIN UPC EAN: 07498335315
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.380 |
| 10+ | $66.460 |
| 25+ | $64.540 |
| 50+ | $62.630 |
| 100+ | $60.710 |
| 500+ | $59.110 |
Price for:Each
Minimum: 1
Multiple: 1
$68.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000VPC-BK
Newark Part No.67K8731
Also Known AsGTIN UPC EAN: 07498335315
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length7.6m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithPanduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T050X000VPC-BK is a continuous Tape Cassette for PanTher™ LS8E and Cougar™ LS9 handheld thermal transfer printers. Black on white color. P1™ label cassette with integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette, fast loading label cassette with both label material and ribbon to make changing labels easy labels for general network identification.
- Vinyl tape
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12.7mm
Label Tape Color
Black on White
Product Range
-
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T050X000VPC-BK
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
