Print Page
S050X150YAJ
Wire Marker, Laser/Ink Jet Printable, Self Laminating, 12.7mm x 38.1mm, PET (Polyester), White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X150YAJCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08J3915
Also Known AsGTIN UPC EAN: 07498346358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.560 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$406.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X150YAJCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08J3915
Also Known AsGTIN UPC EAN: 07498346358
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Code® laser/inkjet self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark plus labelling software and laser/inkjet printers
- Category 5e UTP; Category 6 UTP; Category 6e UTP; Category 5e FTP cable type
- UL recognized, UL969, file # MH14979 standards
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for S050X150YAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
