Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPVT-98Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84F1730
Also Known AsGTIN UPC EAN: 07498397997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.790 |
Price for:Pack of 5
Minimum: 10
Multiple: 1
$157.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-98Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84F1730
Also Known AsGTIN UPC EAN: 07498397997
Label TypeTag
Label Height76mm
Label Dimensions76mm x 146mm
Label Width146mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger This Tag And Lock To Be Removed Only By Person Shown On Back, Equipment Locked Out By
Label ColourRed / Black on White
Pack Quantity5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Write-on safety identification tag. Legend reads as "THIS TAG AND LOCK TO BE REMOVED ONLY BY PERSON SHOWN ON BACK, BACK: EQUIPMENT LOCKED OUT BY__NAME:___DEPT:____DATE:____TIME:____".
- White and red background colour
- Highly visible colours and headers
Technical Specifications
Label Type
Tag
Label Dimensions
76mm x 146mm
Label Diameter
-
Label Legend
Danger This Tag And Lock To Be Removed Only By Person Shown On Back, Equipment Locked Out By
Pack Quantity
5
SVHC
No SVHC (04-Feb-2026)
Label Height
76mm
Label Width
146mm
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
