Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1S-M0
Newark Part No.94B5534
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354006
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.590 |
| 3+ | $127.080 |
| 5+ | $121.600 |
| 10+ | $115.520 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$135.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1S-M0
Newark Part No.94B5534
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354006
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length122mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of weather resistant applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
- Standard cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
122mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1S-M0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability