Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT.6SM-M
Newark Part No.84F1314
Product RangePan-Ty Series
Your Part Number
52 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.760 |
| 5+ | $47.940 |
| 10+ | $46.530 |
| 50+ | $45.120 |
| 100+ | $43.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$50.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT.6SM-M
Newark Part No.84F1314
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length71mm
Cable Tie Width1.8mm
Cable Bundle Diameter Max15mm
Minimum Loop Tensile Strength8lb
Cable Tie TypeSubminiature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Miniature cross section
- For use with GTS-E, PTS
- UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
71mm
Cable Bundle Diameter Max
15mm
Cable Tie Type
Subminiature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
1.8mm
Minimum Loop Tensile Strength
8lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT.6SM-M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
