Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP110PC2-XYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K3555
Product RangePan-Punch Series
Also Known AsGTIN UPC EAN: 07498305716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.500 |
| 100+ | $124.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$137.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP110PC2-XYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K3555
Product RangePan-Punch Series
Also Known AsGTIN UPC EAN: 07498305716
Technical Datasheet
Connector TypeCat5e Patch Panel
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePan-Punch Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Cat5e Patch Panel
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Pan-Punch Series
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
