Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLTC2H-LP316
Newark Part No.95B6252
Also Known AsGTIN UPC EAN: 07498322127
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $175.610 |
| 2+ | $165.280 |
| 25+ | $154.950 |
| 100+ | $150.810 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$175.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTC2H-LP316
Newark Part No.95B6252
Also Known AsGTIN UPC EAN: 07498322127
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length201mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pan-Steel® selectively nylon coated, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body.
- Coating also provides additional edge protection and prevents corrosion between dissimilar metals
- For use with GS4MT-E, PBTMT, PPTMT, ST2MT, HTMT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability