Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT2LH-LP
Newark Part No.66H1865
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498342169
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $69.700 |
| 25+ | $66.280 |
| 100+ | $64.140 |
Price for:Pack of 50
Minimum: 5
Multiple: 1
$348.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2LH-LP
Newark Part No.66H1865
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498342169
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length201mm
Cable Tie Width6.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pan-Steel® self-locking stainless steel cable tie speed up installation with a unique self-locking head design that locks into any part of the tie.
- Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments
- Light-heavy cross section
- Suitable for use in indoor/outdoor environment
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
6.4mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate