Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-CY
Newark Part No.52K3020
Also Known AsGTIN UPC EAN: 07498346172
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.170 |
| 10+ | $49.300 |
| 50+ | $47.860 |
| 100+ | $45.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Screw-on cable tie mount in natural uses a #10 (M5) screw
- Used with miniature, intermediate and standard cable ties
- Designed for indoor and outdoor environments
- Screw applied aluminium mounting base for a secure support in demanding applications
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
-
Height
12.7mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
5.1mm
Mount Material
Aluminium
Width
25.4mm
Product Range
-
Technical Docs (2)
Alternatives for MBMS-S10-CY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability