Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLWC75-A-L
Newark Part No.91F7317
Also Known AsGTIN UPC EAN: 07498327202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $172.54 |
| 25+ | $161.76 |
| 100+ | $157.44 |
Price for:Pack of 50
Minimum: 5
Multiple: 1
$862.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC75-A-L
Newark Part No.91F7317
Also Known AsGTIN UPC EAN: 07498327202
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length37.6mm
External Width31.5mm
Height22.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive backed latching wire clip
- Route and secure cords and cables
- For use in indoor environments
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.6mm
Height
22.9mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Natural
External Width
31.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability