Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLWC25-A-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95F5101
Also Known AsGTIN UPC EAN: 07498327199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.670 |
| 50+ | $69.510 |
| 100+ | $67.350 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$716.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC25-A-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95F5101
Also Known AsGTIN UPC EAN: 07498327199
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length22.2mm
External Width25.4mm
Height11.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Latching wire clip with rubber adhesive backing, route and secure cords and cables
- Convenient releasable latch allow to reconfigure and reuse multiple times
- Rubber-based adhesive provides a strong and reliable bond
- Large mounting base allows for high bond strength
- For use in indoor environments
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
22.2mm
Height
11.4mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
