Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLPMS-S8-C
Newark Part No.84F603
Also Known AsGTIN UPC EAN: 07498358054
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.530 |
| 10+ | $39.830 |
| 50+ | $38.670 |
| 100+ | $37.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Low profile cable tie mount
- Applied with a #8 (M4) screw
- Used with miniature, intermediate, standard cable ties
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
12.7mm
Height
3mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
-
Technical Docs (2)
Alternatives for LPMS-S8-C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
