Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLPFCM22-A-C14
Newark Part No.84F1428
Also Known AsGTIN UPC EAN: 07498359413
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.930 |
| 10+ | $136.800 |
| 50+ | $132.680 |
| 100+ | $128.560 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$704.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLPFCM22-A-C14
Newark Part No.84F1428
Also Known AsGTIN UPC EAN: 07498359413
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length84.1mm
External Width12.7mm
Height3.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low profile flat cable tie mount in grey is applied with rubber adhesive tape. Made of nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness.
- Designed for indoor environments
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
84.1mm
Height
3.4mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate