Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLJSL7-Y3-1
Newark Part No.33C9384
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $754.070 |
| 5+ | $735.410 |
| 10+ | $701.810 |
| 50+ | $679.410 |
| 100+ | $671.940 |
Price for:Pack of 1000
Minimum: 2
Multiple: 1
$1,508.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL7-Y3-1
Newark Part No.33C9384
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions38.1mm x 50.8mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
38.1mm x 50.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate