Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCD4-14A-L
Newark Part No.24C5072
Product RangeLCD Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCD4-14A-L
Newark Part No.24C5072
Product RangeLCD Series
Technical Datasheet
Product RangeLCD Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LCD4-14A-L is a non-insulated Two-hole Compression Lug made of copper with tin-plated finish and accepts 2AWG solid or 4 to 3AWG stranded conductor. This LCA series window lug is ideal for use with stranded copper conductors. Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. Inspection window to visually assure full conductor insertion.
- Tin-plated to inhibit corrosion
- Standard barrel length with inspection window
Applications
Industrial
Technical Specifications
Product Range
LCD Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
