Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTT38-C10
Newark Part No.66H0145
Product RangeDry-Shrink Series
Also Known AsGTIN UPC EAN: 07498384896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.080 |
| 3+ | $204.920 |
| 5+ | $192.700 |
| 10+ | $185.180 |
Price for:Each
Minimum: 1
Multiple: 1
$218.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTT38-C10
Newark Part No.66H0145
Product RangeDry-Shrink Series
Also Known AsGTIN UPC EAN: 07498384896
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourWhite
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.189"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDry-Shrink Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.189"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
White
Length - Metric
30.5m
I.D. Recovered Max - Metric
4.8mm
Product Range
Dry-Shrink Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
