Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoH000X044H2C
Newark Part No.55R1707
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.490 |
| 5+ | $56.790 |
| 10+ | $54.350 |
| 25+ | $52.190 |
| 50+ | $50.020 |
| 100+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$59.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X044H2C
Newark Part No.55R1707
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions11.2mm x 1.8m
I.D. Max6.35mm
I.D. Min2.03mm
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
11.2mm x 1.8m
I.D. Min
2.03mm
Product Range
-
Legend
-
Marker Colour
Yellow
I.D. Max
6.35mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate