Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGES99F-A-C
Newark Part No.91F7327
Also Known AsGTIN UPC EAN: 07498340560
Your Part Number
Technical Datasheet
13 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.170 |
| 10+ | $58.450 |
| 25+ | $56.730 |
| 50+ | $55.010 |
| 100+ | $53.290 |
| 500+ | $51.570 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$60.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGES99F-A-C
Newark Part No.91F7327
Also Known AsGTIN UPC EAN: 07498340560
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max2.5mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging is recommended for use on irregularly shaped and round panel holes
- Highly flexible, while the adhesive lining ensures the product will stay in place
- Abrasion protection property
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
2.5mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate