Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGEE144FR-CY
Newark Part No.17T5461
Also Known AsGTIN UPC EAN: 07498310758
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.030 |
| 3+ | $138.740 |
| 5+ | $132.760 |
| 10+ | $126.130 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$148.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE144FR-CY
Newark Part No.17T5461
Also Known AsGTIN UPC EAN: 07498310758
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max3.7mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Flame retardant property
- Temperature range from -4°F – 167°F (-20°C – 75°C)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
3.7mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability