Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG1.5X1.5LG6N
Newark Part No.19K4190
Product RangePanduct Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1.5X1.5LG6N
Newark Part No.19K4190
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
Product Range
Panduct Series
Raceway / Duct Color
Gray
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate