Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFL50X50LG-A
Newark Part No.52K2961
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $25.440 |
| 50+ | $24.690 |
| 100+ | $23.940 |
| 500+ | $23.190 |
| 1000+ | $22.440 |
Price for:Each
Minimum: 32
Multiple: 32
$814.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFL50X50LG-A
Newark Part No.52K2961
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337926
Technical Datasheet
Raceway / Duct MaterialPP (Polypropylene)
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type FL flexible wiring duct is one-piece, slotted sidewall, open finger design wiring duct
- Intended to route and protect wires in applications that require flexibility
- Easy to add or remove wires after termination without use of special tooling
- Polyethylene foam carrier with synthetic rubber adhesive
- Very suitable for metal, paper/cardboard, glass/ceramics, wood and many plastics
- Good bonds are achieved on smooth surfaces
- Fully enclosed fingers
- Reduces installation time compared to designs with overlapping fingers
Technical Specifications
Raceway / Duct Material
PP (Polypropylene)
Product Range
Panduct Series
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
