Print Page
FCC-A-D8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FCC-A-D8Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89F1914 |
| Also Known As | GTIN UPC EAN: 07498359324 |
| Your Part Number |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $133.700 |
| 5+ | $125.830 |
| 10+ | $122.240 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$133.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FCC-A-D8Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89F1914 |
| Also Known As | GTIN UPC EAN: 07498359324 |
| Cable Clamp / Clip Type | Adhesive Backed Flat Cable Clamp |
| Internal Diameter | - |
| Cable Clamp / Clip Material | PVC (Polyvinylchloride) |
| Cable Clamp / Clip Colour | Grey |
| External Length | 25.4mm |
| External Width | 27.7mm |
| Height | 9.7mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Flat cable clip
- Low profile design holds wires, cables and tubing
- For use in indoor environments
- Rubber adhesive as a mounting method
- UL recognized: E136577 standards
Technical Specifications
| Cable Clamp / Clip Type | Adhesive Backed Flat Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | PVC (Polyvinylchloride) |
| External Length | 25.4mm |
| Height | 9.7mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | Grey |
| External Width | 27.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |