Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
2Fibres
Fibre Diameter
9µm / 125µm
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Singlemode
Lead Length - Metric
2m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
