Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.740 |
| 3+ | $273.060 |
| 5+ | $261.990 |
| 10+ | $250.920 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$292.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F81-9-MCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 33C9665 |
| Product Range | F Series |
| Also Known As | GTIN UPC EAN: 07498376341 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | F Series |
| Overall Length | 9mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 4mm² |
| Insulator Colour | - |
| Overall Length | 9mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 12AWG |
|---|---|
| Pin Length | - |
| Product Range | F Series |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

