Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F77-8-MCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 33C9645 |
| Product Range | F Series |
| Also Known As | GTIN UPC EAN: 07498376327 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 1mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | F Series |
| Overall Length | 8mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 1mm² |
| Insulator Colour | - |
| Overall Length | 8mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 18AWG |
|---|---|
| Pin Length | - |
| Product Range | F Series |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
Technical Docs (3)
Alternatives for F77-8-M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

