Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibers
2Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
