Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDCF5EI-X
Newark Part No.89F1706
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325168
Your Part Number
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 3+ | $3.540 |
| 5+ | $3.380 |
| 10+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDCF5EI-X
Newark Part No.89F1706
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325168
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length86.7mm
External Width40.6mm
External Height57.2mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
86.7mm
External Height
57.2mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
40.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability