Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCPPL24WRBLY
Newark Part No.84K1235
Also Known AsGTIN UPC EAN: 07498303684
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPPL24WRBLY
Newark Part No.84K1235
Also Known AsGTIN UPC EAN: 07498303684
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
